Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCANADIAN SHUNT
Manufacturer Part NoLA-50-50Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.73K4813
Product RangeType LA
Your Part Number
168 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.950 |
Price for:Each
Minimum: 1
Multiple: 1
$17.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCANADIAN SHUNT
Manufacturer Part NoLA-50-50Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.73K4813
Product RangeType LA
Technical Datasheet
Current Rating50A
Accuracy %0.25%
Operating Temperature Min-
Operating Temperature Max-
Product RangeType LA
SVHCNo SVHC (17-Jan-2023)
Product Overview
The LA-50-50 is a Lightweight Base Mounted Shunt, type-LA. Built to US Military Specification A-A-55524 which supersedes MIL-S-61B.
- 50A Current rated
- 50mV Voltage rated
- 5 through 150A
Applications
Industrial, Defence, Military & Aerospace, Automation & Process Control
Technical Specifications
Current Rating
50A
Operating Temperature Min
-
Product Range
Type LA
Accuracy %
0.25%
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
