Print Page
F20A10005ACFA06E
Thermostat Switch, F20 Series, 100°C, Normally Closed, Wire Leaded
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCANTHERM
Manufacturer Part NoF20A10005ACFA06ECopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.60AC9713
Product RangeF20 Series
Your Part Number
970 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.900 |
| 5+ | $11.250 |
| 10+ | $10.700 |
| 25+ | $9.920 |
| 50+ | $9.210 |
| 100+ | $8.540 |
| 250+ | $7.830 |
Price for:Each
Minimum: 1
Multiple: 1
$11.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCANTHERM
Manufacturer Part NoF20A10005ACFA06ECopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.60AC9713
Product RangeF20 Series
Technical Datasheet
Switching Temperature100°C
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsWire Leads
Sensor HousingTO-220
Contact Rating3A at 120VAC
Product RangeF20 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
F20A10005ACFA06E is a thermal motor protector. Typical applications include motors, transformers, coils and electronics, sensors.
- Normally closed
- Rated current is 2.0A / 1.6A at 250 V 50/60 Hz
- 7,000 switching cycles under rated current
- Contact resistance is less than 50mohm, dielectric strength is 2KV
- Tight against ordinary resins and lacquers
- IP00 degree of protection
- Suitable for use in protection category I, II
- Temperature rating from 70°C to 190°C
- Shock and vibration tested
- Tested for audio, video applications (EN 60065)
Technical Specifications
Switching Temperature
100°C
Contact Operation
Normally Closed
Sensor Housing
TO-220
Product Range
F20 Series
Reset Temperature
-
Sensor Terminals
Wire Leads
Contact Rating
3A at 120VAC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate