Print Page
F20B09005ACFA06E
THERMOSTAT, NO, 90 DEG C, WIRE LEAD
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCANTHERM
Manufacturer Part NoF20B09005ACFA06ECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.60AC9733
Product RangeF20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.860 |
| 5+ | $12.640 |
| 10+ | $12.360 |
| 25+ | $12.100 |
| 50+ | $11.530 |
| 100+ | $10.500 |
| 250+ | $9.500 |
Price for:Each
Minimum: 1
Multiple: 1
$13.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCANTHERM
Manufacturer Part NoF20B09005ACFA06ECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.60AC9733
Product RangeF20 Series
Technical Datasheet
Switching Temperature90°C
Reset Temperature-
Contact OperationNormally Open
Sensor TerminalsWire Leads
Sensor HousingTO-220
Contact Rating1A at 250VAC
Product RangeF20 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switching Temperature
90°C
Contact Operation
Normally Open
Sensor Housing
TO-220
Product Range
F20 Series
Reset Temperature
-
Sensor Terminals
Wire Leads
Contact Rating
1A at 250VAC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate