Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAP-XX
Manufacturer Part NoDMF3X5R5J204M3DTA0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95AM9844
Product RangeDMF Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $9.830 |
| 25+ | $9.420 |
| 100+ | $8.300 |
| 250+ | $7.760 |
| 500+ | $7.020 |
| 1000+ | $6.710 |
| 2500+ | $6.300 |
Price for:Each
Minimum: 1
Multiple: 1
$9.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoDMF3X5R5J204M3DTA0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95AM9844
Product RangeDMF Series
Technical Datasheet
Capacitance0.2F
Voltage(DC)5.5V
Capacitor TerminalsSolder
Capacitance Tolerance± 20%
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / PackageSMD
Capacitor MountingSurface Mount
ESR0.105ohm
Product Diameter-
Product Length21mm
Product Width14mm
Product Height1.9mm
Product RangeDMF Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DMF3X5R5J204M3DTA0 is a prismatic ultra-thin supercapacitor (high peak power type).
- 200mF capacitance with ±20% tolerance
- 105mohm DC ESR
- 5.5V rated voltage
- Temperature range from -40°C to +70°C
Technical Specifications
Capacitance
0.2F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
SMD
ESR
0.105ohm
Product Length
21mm
Product Height
1.9mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
14mm
Product Range
DMF Series
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
