Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAP-XX
Manufacturer Part NoHS230FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AM5629
Product RangeHS230 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $20.550 |
| 5+ | $18.590 |
| 10+ | $16.630 |
| 25+ | $15.610 |
| 100+ | $14.590 |
| 500+ | $13.770 |
| 1000+ | $13.490 |
Price for:Each
Minimum: 1
Multiple: 1
$20.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoHS230FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AM5629
Product RangeHS230 Series
Technical Datasheet
Capacitance1.2F
Voltage(DC)5.5V
Capacitor TerminalsSolder
Capacitance Tolerance± 20%
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / PackageSMD
Capacitor MountingSurface Mount
ESR0.054ohm
Product Diameter-
Product Length39mm
Product Width17mm
Product Height3.9mm
Product RangeHS230 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Product Overview
HS230F is a dual-cell supercapacitor with two HS130 cells in series.
- 2.4F capacitance with ±20% tolerance
- 45mohm ESR, 6A max RMS current, 30A max peak current
- 3µA IL max at 2.75V, 23°C 120hrs
- Terminal voltage range from 0 to 5.5V
- Temperature range from -40°C to +85°C
- 3.9mm (0.15inch) thickness
Technical Specifications
Capacitance
1.2F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
SMD
ESR
0.054ohm
Product Length
39mm
Product Height
3.9mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
17mm
Product Range
HS230 Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
