| Quantity | Price |
|---|---|
| 5+ | $1.180 |
| 10+ | $0.858 |
| 25+ | $0.770 |
| 50+ | $0.682 |
| 100+ | $0.588 |
| 500+ | $0.508 |
| 1000+ | $0.444 |
| 2500+ | $0.412 |
Product Information
Product Overview
HY12R708012V105R is a HY series supercapacitor. It is a high-temperature (85°C) cylindrical cell capacitor ideal for a wide range of applications. It can support energy harvesting for wireless sensors, provide peak power for GSM/GPRS transmission, and assist low-power batteries such as Lithium Thionyl Chloride batteries during automatic meter reading (AMR) data transmission and last-gasp transmission at the end of battery life. Additionally, they deliver peak power for locks, actuators, and portable drug delivery systems, as well as short-term bridging power during power interruptions or battery hot swaps.
- Single cell supercapacitor
- 1F capacitance with +30%/-10% tolerance
- 2.7V (surge 2.85V) voltage
- 8mm (0.31inch) x 12mm (0.47inch) (dia x length) size
- Temperature range from -40°C to +85°C
- High power output to support peak current loads
- On-board energy storage to handle power surges (high capacitance and energy density
- Long cycle life
Technical Specifications
1F
Radial Leaded
3.5mm
Can
-
-
12mm
-40°C
-
2.7V
-10%, +30%
1000 hours @ 85°C
Through Hole
8mm
-
HY Series
85°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate

