Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 10+ | $1.160 |
| 25+ | $1.070 |
| 50+ | $0.977 |
| 100+ | $0.877 |
| 500+ | $0.776 |
| 1000+ | $0.667 |
| 2500+ | $0.619 |
Product Information
Product Overview
HY12R710020V505R is a HY series supercapacitor. It is a high-temperature (85°C) cylindrical cell capacitor ideal for a wide range of applications. It can support energy harvesting for wireless sensors, provide peak power for GSM/GPRS transmission, and assist low-power batteries such as Lithium Thionyl Chloride batteries during automatic meter reading (AMR) data transmission and last-gasp transmission at the end of battery life. Additionally, they deliver peak power for locks, actuators, and portable drug delivery systems, as well as short-term bridging power during power interruptions or battery hot swaps.
- Single cell supercapacitor
- 5F capacitance with +30%/-10% tolerance
- 2.7V (surge 2.85V) voltage
- 10mm (0.39inch) x 20mm (0.79inch) (dia x length) size
- Temperature range from -40°C to +85°C
- High power output to support peak current loads
- On-board energy storage to handle power surges (high capacitance and energy density
- Long cycle life
Technical Specifications
5F
Radial Leaded
5mm
Can
0.113ohm
-
20mm
-40°C
-
2.7V
-10%, +30%
1000 hours @ 85°C
Through Hole
10mm
-
HY Series
85°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate

