Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAPCOM
Manufacturer Part No97F8073Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89F2079
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $61.870 |
| 50+ | $58.550 |
| 100+ | $53.420 |
| 250+ | $50.100 |
Price for:Each
Minimum: 25
Multiple: 25
$1,546.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAPCOM
Manufacturer Part No97F8073Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89F2079
Technical Datasheet
Capacitance70µF
Voltage(AC)370V
Lead Spacing20.57mm
Product Diameter63.5mm
Product Height120.65mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Capacitance
70µF
Lead Spacing
20.57mm
Product Height
120.65mm
Operating Temperature Max
70°C
Voltage(AC)
370V
Product Diameter
63.5mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
