Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAPCOM
Manufacturer Part No97F9042Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89F2546
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $54.960 |
| 50+ | $51.920 |
| 100+ | $47.360 |
| 250+ | $44.580 |
Price for:Each
Minimum: 25
Multiple: 25
$1,374.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAPCOM
Manufacturer Part No97F9042Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89F2546
Technical Datasheet
Capacitance55µF
Voltage(AC)440V
Lead Spacing20.57mm
Product Height4.75mm
Operating Temperature Min-40°C
Operating Temperature Max90°C
SVHCTo Be Advised
Technical Specifications
Capacitance
55µF
Lead Spacing
20.57mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Voltage(AC)
440V
Product Height
4.75mm
Operating Temperature Max
90°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
