Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAPITAL ADVANCED
Manufacturer Part No33105Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48F4865
Product Range33000 Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.710 |
| 100+ | $1.380 |
| 500+ | $1.270 |
| 1000+ | $1.130 |
| 2500+ | $0.920 |
| 5000+ | $0.899 |
Price for:Each
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAPITAL ADVANCED
Manufacturer Part No33105Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48F4865
Product Range33000 Series
Technical Datasheet
Convert From5-SOT-553 / SOT-665
Convert To5-SIP
Pitch Spacing1.5mm
Row Pitch2.54mm
Product Range33000 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Convert From
5-SOT-553 / SOT-665
Pitch Spacing
1.5mm
Product Range
33000 Series
Convert To
5-SIP
Row Pitch
2.54mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
