Print Page
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $222.860 |
| 10+ | $192.640 |
| 25+ | $185.420 |
| 50+ | $177.580 |
| 100+ | $163.390 |
| 250+ | $143.800 |
Price for:Each
Minimum: 1
Multiple: 1
$222.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAREL
Manufacturer Part NoIR33W7LR20Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26R6029
Product RangeIR33
Technical Datasheet
Thermocouple TypeNTC, PTC, Pt1000
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max250VAC
Output Voltage Min-
Product RangeIR33
SVHCNo SVHC (27-Jun-2024)
Product Overview
The IR33W7LR20 from Carel is a universal electronic digital temperature controller with 2 relay output. IR33 controller can be programmed quickly using the optional programming key and reduces the risk of errors. Controller features a simple user interface, two independent control loops and it is housed in a compact panel mounting enclosure. This controller can be connected to a network for monitoring and programming using the optional RS485 serial interface.
- NTC/PTC/PT1000 input
- Auxiliary power of 12VAC to 24VAC, 12VDC to 30VDC
- Frequency range from 50Hz to 60Hz
- Plug-in terminals
- Product weight of 220g
- CE marked
- IP65 enclosure case
- Operating temperature range from -10°C to 50°C
- Humidity of <90% rH (non-condensing)
Technical Specifications
Thermocouple Type
NTC, PTC, Pt1000
Operating Temperature Min
0°C
Output Voltage Max
250VAC
Product Range
IR33
Operating Temperature Max
50°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

