Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No110-73Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73K4048
Product Range110 Series
Your Part Number
54 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.430 |
| 5+ | $6.840 |
| 10+ | $6.540 |
| 25+ | $5.940 |
Price for:Each
Minimum: 1
Multiple: 1
$7.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No110-73Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73K4048
Product Range110 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range110 Series
Switch MountingPanel Mount
Contact Current Max3A
Contact Voltage AC Nom250V
Switch TerminalsSolder Lug
Contact Voltage DC Nom250V
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 110-73 is a single-pole single-throw (SPST) Heavy-action Toggle Switch with solders lug termination, an unsealed bat actuator and ON-NONE-OFF function. The 110 series switch is compactly designed, versatile metal construction toggle switch which is appropriate for a variety of uses.
- Momentary action
- Quick make/quick break contact mechanism
- -17.8 to +65.6°C Operating temperature range
Applications
Consumer Electronics, Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
250V
Contact Configuration
SPST
Product Range
110 Series
Contact Current Max
3A
Switch Terminals
Solder Lug
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
