Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No110-S-73Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73K1392
Product Range110 Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.170 |
| 5+ | $14.280 |
| 10+ | $13.390 |
| 25+ | $12.210 |
| 50+ | $11.870 |
| 100+ | $11.080 |
| 250+ | $10.950 |
Price for:Each
Minimum: 1
Multiple: 1
$15.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No110-S-73Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73K1392
Product Range110 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range110 Series
Switch Mounting-
Contact Current Max3A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom250V
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 110-S-73 is a single-pole single-throw (SPST) Heavy-action Toggle Switch with screw termination, an unsealed bat actuator and ON-NONE-OFF function. The 110 series switch is compactly designed, versatile metal construction toggle switch which is appropriate for a variety of uses.
- Momentary action
- Quick make/quick break contact mechanism
- -17.8 to +65.6°C Operating temperature range
Applications
Consumer Electronics, Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
250V
Contact Configuration
SPST
Product Range
110 Series
Contact Current Max
3A
Switch Terminals
Screw
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
