Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLING TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 170Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73K1395 |
| Product Range | 17 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $17.210 |
| 5+ | $15.730 |
| 10+ | $14.240 |
| 25+ | $14.130 |
| 50+ | $14.030 |
| 100+ | $13.920 |
| 250+ | $13.820 |
Price for:Each
Minimum: 1
Multiple: 1
$17.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLING TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 170Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73K1395 |
| Product Range | 17 Series |
| Technical Datasheet | |
| Pushbutton Switch Type | Standard |
| Product Range | 17 Series |
| Panel Cutout Diameter | 12.7mm |
| Contact Configuration | SPST-NC |
| Switch Operation | On-(Off) |
| Contact Current Max | 10A |
| Pushbutton Actuator Style | Round |
| Actuator / Cap Colour | Natural |
| Contact Current AC Max | 15A |
| Contact Voltage VAC | 125V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| IP Rating | - |
| Switch Mounting | Panel Mount |
| Switch Terminals | Screw |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The 170 is a single-pole single-throw (SPST) Heavy-action Pushbutton Switch with screw termination, a nickel-plated actuator and ON function. The switch suitable for shallow back panel applications and has slow-make/slow-break contact mechanism. It features phenolic base and require 2.5 pounds of actuation force.
- Momentary action
- Bushing mount
- 1000Vrms Minimum dielectric strength
- 100MΩ Insulation resistance
Applications
Test & Measurement, Metering, Audio
Technical Specifications
| Pushbutton Switch Type | Standard |
|---|---|
| Panel Cutout Diameter | 12.7mm |
| Switch Operation | On-(Off) |
| Pushbutton Actuator Style | Round |
| Contact Current AC Max | 15A |
| Contact Current DC Max | - |
| IP Rating | - |
| Switch Terminals | Screw |
| Panel Cutout (H x W) | - |
| Product Range | 17 Series |
|---|---|
| Contact Configuration | SPST-NC |
| Contact Current Max | 10A |
| Actuator / Cap Colour | Natural |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | - |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
