Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No272-06747Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.98F6465
Product Range272 Series
Your Part Number
795 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.963 |
| 10+ | $0.871 |
| 25+ | $0.838 |
| 50+ | $0.813 |
| 100+ | $0.790 |
| 250+ | $0.759 |
| 500+ | $0.736 |
| 1000+ | $0.715 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No272-06747Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.98F6465
Product Range272 Series
Technical Datasheet
For Use WithToggle / Pushbutton Switches
Product Range272 Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 272-06747 is a Legend Indicator Plate with nickel-plated steel construction. It is designed for use with Carling toggle and pushbutton switches.
- Fit 15/32" bushings
Applications
Industrial
Technical Specifications
For Use With
Toggle / Pushbutton Switches
SVHC
No SVHC (27-Jun-2018)
Product Range
272 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
