Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No2FC54-73
Newark Part No.73K1407
Product RangeF Series
Technical Datasheet
97 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.010 |
5+ | $10.010 |
10+ | $10.010 |
25+ | $9.300 |
50+ | $8.680 |
Price for:Each
Minimum: 1
Multiple: 1
$10.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No2FC54-73
Newark Part No.73K1407
Product RangeF Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSP3T
IlluminationNon Illuminated
Product RangeF Series
Switch Mounting-
Contact Current Max10A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 2FC54-73 is a single-pole three-throw (SP3T)Toggle Switch with screw terminal, an unsealed bat actuator and ON-OFF-ON function. The F series versatile switch is easily integrated into a variety of different applications. It is appropriate for usage in low voltage DC applications.
- 100000 cycles Mechanical life
- 1000V Live to dead metal parts UL/CSA rated dielectric strength
- 50000 cycles Electrical life
- -17.8 to +65.6°C Operating temperature range
Applications
Automation & Process Control, Industrial, Defence, Military & Aerospace
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
SP3T
Product Range
F Series
Contact Current Max
10A
Switch Terminals
Screw
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability