Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No62112421-0-0-NCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.76K1153
Product Range621 Series
Your Part Number
134 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.210 |
| 5+ | $4.130 |
| 10+ | $4.040 |
| 25+ | $3.960 |
| 50+ | $3.870 |
| 100+ | $3.790 |
| 250+ | $3.710 |
Price for:Each
Minimum: 1
Multiple: 1
$4.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No62112421-0-0-NCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.76K1153
Product Range621 Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range621 Series
Contact Current AC Max8A
Contact Current Max8A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height19.8mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 62112421-0-0-N is a double-pole double-throw (DPDT) Rocker Switch with a nylon actuator and on-none-on contact action. This double insulated miniature snap-in switch features nylon base and black rocker which has no legends and solder lug terminals.
- 1000V RMS Minimum dielectric strength
- 100MΩ Minimum insulation resistance
- 0 to 85°C Operating temperature range
Applications
Communications & Networking, Audio, Power Management
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
8A
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
13mm
Switch Terminals
Solder Lug
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
621 Series
Contact Current Max
8A
Contact Current DC Max
-
Panel Cutout Height
19.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
