Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No62115919-0-9-VCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.76K1155
Product Range621 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.910 |
| 5+ | $3.730 |
| 10+ | $3.550 |
| 25+ | $3.390 |
| 50+ | $3.290 |
| 100+ | $3.020 |
| 250+ | $2.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No62115919-0-9-VCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.76K1155
Product Range621 Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range621 Series
Contact Current Max4A
Contact Current AC Max8A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height19.8mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 62115919-0-9-V is a double-pole single-throw (DPST) Rocker Switch with 0.187-inch tabs terminal, I-O vertical molded-in legend and ON-NONE-OFF function. The 621 series switch has compact size and sleek styling.
- Visi-red rocker end color
- 100000 cycles Mechanical life
- 50000 cycles Electrical life
- 0 to +85°C Operating temperature range
Applications
Audio, Power Management, Communications & Networking
Technical Specifications
Switch Operation
On-None-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
4A
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
13mm
Switch Terminals
Quick Connect
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
621 Series
Contact Current AC Max
8A
Contact Current DC Max
-
Panel Cutout Height
19.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
