Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No6211691909GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02M0498
Product Range621 Series
Your Part Number
3,085 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.910 |
| 10+ | $3.760 |
| 25+ | $3.620 |
| 50+ | $3.480 |
| 100+ | $2.790 |
| 250+ | $2.350 |
| 500+ | $1.980 |
| 1000+ | $1.700 |
Price for:Each
Minimum: 1
Multiple: 1
$3.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No6211691909GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02M0498
Product Range621 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack, Green
Product Range621 Series
Contact Current AC Max8A
Contact Current Max8A
Contact Voltage AC Nom125V
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage DC Nom125V
Contact Voltage VDC-
Panel Cutout Height19.8mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 6211691909G is a single-pole single-throw (SPST) Miniature Rocker Switch with snap-in mounting and ON-NONE-OFF function. The 611 series double insulated switch has nylon base and actuator.
- 1000Vrms Minimum dielectric strength
- 100MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black, Green
Contact Current AC Max
8A
Contact Voltage AC Nom
125V
Contact Current DC Max
-
Contact Voltage VDC
-
Panel Cutout Width
13mm
Switch Terminals
Quick Connect
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
621 Series
Contact Current Max
8A
Contact Voltage VAC
125V
Contact Voltage DC Nom
125V
Panel Cutout Height
19.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
