Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No6GA5B-73Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.73K1474
Product RangeG Series
Your Part Number
213 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.820 |
| 5+ | $20.540 |
| 10+ | $19.050 |
| 25+ | $17.620 |
| 50+ | $16.070 |
| 100+ | $15.690 |
| 250+ | $15.080 |
Price for:Each
Minimum: 1
Multiple: 1
$21.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No6GA5B-73Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.73K1474
Product RangeG Series
Technical Datasheet
Switch Operation(On)-Off
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeG Series
Switch Mounting-
Contact Current Max10A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect
Contact Voltage DC Nom-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 6GA5B-73 is a single-pole double-throw (SPDT) Toggle Switch with 0.250-inch tabs terminal, an unsealed polycarbonate bat actuator and ON-NONE-OFF function. The G series versatile switch is easily integrated into a variety of different applications. It is appropriate for usage in low voltage DC applications.
- Momentary action
- Slow-make/slow-break contact mechanism
- 100MΩ Minimum insulation resistance
- 1000V Minimum dielectric strength
Applications
Automation & Process Control, Industrial, Defence, Military & Aerospace
Technical Specifications
Switch Operation
(On)-Off
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
SPDT
Product Range
G Series
Contact Current Max
10A
Switch Terminals
Quick Connect
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
