Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No6GM5M-73Copy
Newark Part No.96K4207
Product RangeG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $506.800 |
| 5+ | $466.400 |
| 10+ | $431.000 |
| 25+ | $418.600 |
| 50+ | $409.600 |
Price for:Each
Minimum: 1
Multiple: 1
$506.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No6GM5M-73Copy
Newark Part No.96K4207
Product RangeG Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeG Series
Switch Mounting-
Contact Current Max15A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect
Contact Voltage DC Nom-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 6GM5M-73 is a double-pole double-throw heavy-duty AC rated Toggle Switch with 0.25-inch quick connect terminals and unsealed bat actuator style. This toggle switch features a slow-make, slow-break contact mechanism. They are AC rated and are also suitable for low voltage DC rated applications. They fit the industry standard 0.5-inch diameter mounting hole.
- Phenolic base
- Nickel-plated brass/polycarbonate actuator and bushing
- Bushing mount
- Eco-friendly
- 1000VRMS (minimum) Dielectric strength
- 100MΩ Minimum insulation resistance
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
DPDT
Product Range
G Series
Contact Current Max
15A
Switch Terminals
Quick Connect
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
