Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAB2-A0-03-630-2D1-CCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.39C2584
Product RangeA Series
Your Part Number
3 In Stock
24 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $88.490 |
| 5+ | $73.410 |
| 10+ | $69.030 |
| 25+ | $63.280 |
| 50+ | $57.530 |
| 100+ | $53.690 |
| 250+ | $52.620 |
Price for:Each
Minimum: 1
Multiple: 1
$88.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAB2-A0-03-630-2D1-CCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.39C2584
Product RangeA Series
Technical Datasheet
Product RangeA Series
Current Rating30A
No. of Poles2 Pole
Input Voltage VAC277V
Interrupting Capacity5kA
Trip Time-
Dielectric Strength1.5kV
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
A Series
No. of Poles
2 Pole
Interrupting Capacity
5kA
Dielectric Strength
1.5kV
Current Rating
30A
Input Voltage VAC
277V
Trip Time
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
