Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAC1-B0-34-625-131-DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.76K1007
Product RangeA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $35.480 |
| 25+ | $32.700 |
| 50+ | $30.650 |
| 100+ | $28.980 |
| 250+ | $26.380 |
Price for:Each
Minimum: 10
Multiple: 10
$354.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAC1-B0-34-625-131-DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.76K1007
Product RangeA Series
Technical Datasheet
Product RangeA Series
Current Rating25A
Input Voltage VAC277V
Interrupting Capacity5kA
Trip Time20s
Dielectric Strength3.75kV
SVHCNo SVHC (27-Jun-2018)
Product Overview
Applications
Defence, Military & Aerospace, Communications & Networking, Power Management, Alternative Energy, Maintenance & Repair
Technical Specifications
Product Range
A Series
Input Voltage VAC
277V
Trip Time
20s
SVHC
No SVHC (27-Jun-2018)
Current Rating
25A
Interrupting Capacity
5kA
Dielectric Strength
3.75kV
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
