Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCA1-B0-34-810-321-CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.19P7742
Product RangeC Series
Your Part Number
195 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $70.160 |
| 5+ | $58.590 |
| 10+ | $53.670 |
| 25+ | $49.050 |
| 50+ | $44.430 |
| 100+ | $40.910 |
| 250+ | $35.010 |
Price for:Each
Minimum: 1
Multiple: 1
$70.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCA1-B0-34-810-321-CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.19P7742
Product RangeC Series
Technical Datasheet
Product RangeC Series
Current Rating100A
No. of Poles1 Pole
Input Voltage VAC277V
Interrupting Capacity5kA
Trip Time100s
Dielectric Strength1.96kV
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
C Series
No. of Poles
1 Pole
Interrupting Capacity
5kA
Dielectric Strength
1.96kV
Current Rating
100A
Input Voltage VAC
277V
Trip Time
100s
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
