Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCA2-B0-34-610-121-DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.76K1020
Product RangeC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $98.130 |
| 25+ | $87.330 |
| 50+ | $80.140 |
| 100+ | $75.520 |
| 250+ | $72.950 |
Price for:Each
Minimum: 10
Multiple: 10
$981.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCA2-B0-34-610-121-DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.76K1020
Product RangeC Series
Technical Datasheet
Product RangeC Series
Current Rating10A
No. of Poles2 Pole
Input Voltage VAC480V
Interrupting Capacity5kA
Trip Time20s
Dielectric Strength3.75kV
SVHCTo Be Advised
Product Overview
Applications
Industrial, Safety
Technical Specifications
Product Range
C Series
No. of Poles
2 Pole
Interrupting Capacity
5kA
Dielectric Strength
3.75kV
Current Rating
10A
Input Voltage VAC
480V
Trip Time
20s
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
