Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCA3-X0-17-677-321-D
Newark Part No.60R3083
Product RangeC Series
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $210.880 |
Price for:Each
Minimum: 1
Multiple: 1
$210.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCA3-X0-17-677-321-D
Newark Part No.60R3083
Product RangeC Series
Technical Datasheet
Product RangeC Series
Current Rating-
No. of Poles3 Pole
Input Voltage VAC480V
Interrupting Capacity-
Trip Time-
Dielectric Strength1.96kV
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
C Series
No. of Poles
3 Pole
Interrupting Capacity
-
Dielectric Strength
1.96kV
Current Rating
-
Input Voltage VAC
480V
Trip Time
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability