Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCLB-103-11B3A-B-A
Newark Part No.48Y0645
Product RangeCLB Series
Your Part Number
Technical Datasheet
432 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCLB-103-11B3A-B-A
Newark Part No.48Y0645
Product RangeCLB Series
Technical Datasheet
Product RangeCLB Series
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC32V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
CLB Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (27-Jun-2018)
Current Rating
10A
Voltage Rating VDC
32V
Circuit Breaker Mounting
Panel
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability