Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCM1-B0-34-630-101-CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83K9744
Product RangeC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $57.210 |
| 25+ | $52.720 |
| 50+ | $49.420 |
| 100+ | $46.730 |
| 250+ | $42.530 |
Price for:Each
Minimum: 10
Multiple: 10
$572.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCM1-B0-34-630-101-CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83K9744
Product RangeC Series
Technical Datasheet
Product RangeC Series
Current Rating30A
Input Voltage VAC480V
Interrupting Capacity5kA
Trip Time20s
Dielectric Strength1.96kV
SVHCTo Be Advised
Product Overview
Applications
Industrial, Safety
Technical Specifications
Product Range
C Series
Input Voltage VAC
480V
Trip Time
20s
SVHC
To Be Advised
Current Rating
30A
Interrupting Capacity
5kA
Dielectric Strength
1.96kV
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
