Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLING TECHNOLOGIES |
|---|---|
| Manufacturer Part No | CMB-103-11C3N-B-ACopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 88K1052 |
| Product Range | CMB Series |
| Your Part Number | |
| Technical Datasheet |
381 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.170 |
| 10+ | $5.490 |
| 25+ | $5.120 |
| 50+ | $4.760 |
| 100+ | $4.110 |
| 250+ | $3.650 |
| 500+ | $3.200 |
| 1000+ | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$6.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLING TECHNOLOGIES |
|---|---|
| Manufacturer Part No | CMB-103-11C3N-B-ACopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 88K1052 |
| Product Range | CMB Series |
| Technical Datasheet | |
| Product Range | CMB Series |
| Current Rating | 10A |
| No. of Poles | 1 Pole |
| Voltage Rating VDC | 32V |
| Voltage Rating VAC | 250V |
| Circuit Breaker Mounting | Panel |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The CMB series single-pole compact push-to-reset thermal Circuit Breaker designed to protect equipment. Utilizing simple, precision design with few moving parts, this breaker offers extremely reliable circuit protection with high resistance against shock and vibration. The CMB series provides a consistent trip point over temperatures ranging from -10 to +60°C.
- 2500VAC/1 minute Dielectric strength
- 2500A at 32VDC Interrupting capacity
- 100MΩ Insulation resistance
- <lt/>0.25V Voltage drop
Applications
Consumer Electronics, Logistics, Defence, Military & Aerospace, Power Management, Medical, Audio, Commercial, Communications & Networking
Technical Specifications
| Product Range | CMB Series |
|---|---|
| No. of Poles | 1 Pole |
| Voltage Rating VAC | 250V |
| SVHC | No SVHC (27-Jun-2018) |
| Current Rating | 10A |
|---|---|
| Voltage Rating VDC | 32V |
| Circuit Breaker Mounting | Panel |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
