Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCMB-103-27GNN-W-A
Newark Part No.05W3854
Product RangeCMB Series
Your Part Number
156 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $6.400 | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCMB-103-27GNN-W-A
Newark Part No.05W3854
Product RangeCMB Series
Technical Datasheet
Product RangeCMB Series
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC32V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
CMB Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (27-Jun-2018)
Current Rating
10A
Voltage Rating VDC
32V
Circuit Breaker Mounting
Panel
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
