Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCMB-123-11C3N-B-ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.84K1127
Product RangeCMB Series
Your Part Number
553 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.840 |
| 10+ | $6.700 |
| 25+ | $6.560 |
| 50+ | $6.430 |
| 100+ | $6.290 |
| 250+ | $6.150 |
| 500+ | $6.020 |
| 1000+ | $5.880 |
Price for:Each
Minimum: 1
Multiple: 1
$6.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCMB-123-11C3N-B-ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.84K1127
Product RangeCMB Series
Technical Datasheet
Product RangeCMB Series
Current Rating12A
No. of Poles1 Pole
Voltage Rating VDC32V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CMB series single-pole compact push-to-reset thermal Circuit Breaker designed to protect equipment. Utilizing simple, precision design with few moving parts, this breaker offers extremely reliable circuit protection with high resistance against shock and vibration. The CMB series provides a consistent trip point over temperatures ranging from -10 to +60°C.
- 2500VAC/1 minute Dielectric strength
- 2500A at 32VDC Interrupting capacity
- 100MΩ Insulation resistance
- <lt/>0.25V Voltage drop
Applications
Consumer Electronics, Logistics, Defence, Military & Aerospace, Power Management, Medical, Audio, Commercial, Communications & Networking
Technical Specifications
Product Range
CMB Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (27-Jun-2018)
Current Rating
12A
Voltage Rating VDC
32V
Circuit Breaker Mounting
Panel
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
