Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCRS-2-1-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74AK6563
Product RangeCRS Series
Your Part Number
96 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $154.260 |
| 5+ | $141.130 |
| 10+ | $133.860 |
| 25+ | $125.090 |
| 50+ | $115.890 |
| 100+ | $77.050 |
| 10000+ | $75.510 |
Price for:Each
Minimum: 1
Multiple: 1
$154.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCRS-2-1-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74AK6563
Product RangeCRS Series
Technical Datasheet
Product RangeCRS Series
Switch MountingFlange Mount
No. of Switch Positions4 Position
Switching Voltage5VDC
Output CodeBinary
Switching Current-
Switch ConstructionSealed
Actuator LevelRaised
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
CRS Series
No. of Switch Positions
4 Position
Output Code
Binary
Switch Construction
Sealed
SVHC
No SVHC (27-Jun-2018)
Switch Mounting
Flange Mount
Switching Voltage
5VDC
Switching Current
-
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
