Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoDK284-73Copy
Newark Part No.73K0927
Product RangeDK Series
Your Part Number
590 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $370.400 |
| 5+ | $340.800 |
| 10+ | $314.800 |
| 25+ | $285.200 |
| 50+ | $262.800 |
Price for:Each
Minimum: 1
Multiple: 1
$370.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoDK284-73Copy
Newark Part No.73K0927
Product RangeDK Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Product RangeDK Series
Switch Mounting-
Contact Current Max16A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The DK284-73 is a double-pole single-throw heavy-duty Toggle Switch with screw terminals and unsealed bat actuator style. The DK-series toggle switch features a quick-make, quick-break contact mechanism. This switch offers maintained single throw circuits and fit the industry standard 0.5-inch diameter mounting hole. Its sturdy metal construction and stiff actuation force will withstand the abuses of virtually any stringent application. Suitable for AC/DC applications, including high amperage AC/DC motor control.
- Phenolic base
- Nickel-plated brass actuator and bushing
- Bushing mount
- Eco-friendly
- 1000VRMS (minimum) Dielectric strength
- 100MΩ Minimum insulation resistance
Applications
Industrial, Motor Drive & Control
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
DPST
Product Range
DK Series
Contact Current Max
16A
Switch Terminals
Screw
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
