Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoGP1BCB-ARMV1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.71AK9063
Product RangeGP Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $39.910 |
| 5+ | $37.690 |
| 10+ | $35.680 |
| 25+ | $34.500 |
| 50+ | $33.750 |
| 100+ | $33.220 |
| 250+ | $32.870 |
Price for:Each
Minimum: 1
Multiple: 1
$39.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoGP1BCB-ARMV1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.71AK9063
Product RangeGP Series
Technical Datasheet
Product RangeGP Series
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Switch OperationOn-Off
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max250mA
Contact Voltage VDC24V
IP RatingIP54
Switch MountingPanel, Snap-In
Switch TerminalsQuick Connect
Illumination ColorRed
Panel Cutout (H x W)36.83mm x 21.09mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
GP Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
-
Contact Current DC Max
250mA
IP Rating
IP54
Switch Terminals
Quick Connect
Panel Cutout (H x W)
36.83mm x 21.09mm
Panel Cutout Diameter
-
Switch Operation
On-Off
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
24V
Switch Mounting
Panel, Snap-In
Illumination Color
Red
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
