Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoHK254-73Copy
Newark Part No.74K2460
Product RangeH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $24.950 |
| 25+ | $22.610 |
| 50+ | $21.760 |
Price for:Each
Minimum: 10
Multiple: 1
$249.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoHK254-73Copy
Newark Part No.74K2460
Product RangeH Series
Technical Datasheet
Switch OperationOn-Off
Contact Configuration3PST
IlluminationNon Illuminated
Product RangeH Series
Switch Mounting-
Contact Current Max15A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The HK254-73 is a three-pole single-throw (3PST) Toggle Switch with screw terminal, a polycarbonate bat actuator and ON-NONE-OFF function. The H-series switch has slow-make/slow-break contact mechanism. It has a storied history in the food service, generator and is appropriate for usage in low voltage DC applications.
- 25000 cycles Electrical life
- 100000 cycles Mechanical life
- 0 to +85°C Operating temperature range
Applications
Automation & Process Control, Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
3PST
Product Range
H Series
Contact Current Max
15A
Switch Terminals
Screw
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for HK254-73
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
