Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoL12B1XJX1-3AAXX-3EK-XTC2Copy
Newark Part No.80P3164
Product RangeL Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoL12B1XJX1-3AAXX-3EK-XTC2Copy
Newark Part No.80P3164
Product RangeL Series
Technical Datasheet
Switch Operation-
Contact Configuration-
IlluminationNon Illuminated
Switch Mounting-
Actuator / Cap Colour-
Product RangeL Series
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max15A
Contact Voltage VDC24V
Panel Cutout Height44mm
Panel Cutout Width22mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
The L12B1XJX1-3AAXX-3EK-XTC2 is a 1-pole non-illuminated Rocker Switch with (ON)-None-OFF operation and 6.4mm tab (quick-connect) termination. It is an innovative product offering total design flexibility, while at the same time setting new standards for performance and reliability.
- IP67 Protection rating
- Vibration, shock, thermo-shock, moisture and salt spray resistant
- Withstands temperatures from -40 to 85°C
Applications
Building Automation, Commercial, Industrial
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Actuator / Cap Colour
-
Contact Current AC Max
-
Contact Current DC Max
15A
Panel Cutout Height
44mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
-
Switch Mounting
-
Product Range
L Series
Contact Voltage VAC
-
Contact Voltage VDC
24V
Panel Cutout Width
22mm
Switch Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
