Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoLTILA516SBLRCNBLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.76K1038
Product RangeTippette LTIL Series
Your Part Number
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.680 |
| 5+ | $12.930 |
| 10+ | $12.170 |
| 25+ | $11.630 |
| 50+ | $10.760 |
| 100+ | $9.880 |
| 250+ | $9.870 |
Price for:Each
Minimum: 1
Multiple: 1
$13.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoLTILA516SBLRCNBLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.76K1038
Product RangeTippette LTIL Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationSPST
IlluminationIlluminated
Switch Mounting-
Actuator / Cap ColourBlack
Product RangeTippette LTIL Series
Contact Current Max15A
Contact Current AC Max15A
Contact Voltage VAC125V
Contact Current DC Max15A
Contact Voltage DC Nom28V
Contact Voltage VDC28V
Panel Cutout Height37mm
Panel Cutout Width21mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
The LTILA516SBLRCNBL is a single-pole single-throw (SPST) illuminated Rocker Switch with 0.250-inch tabs terminal, a smooth face gloss actuator, red lens and ON-NONE-OFF function. The LTIL series Tippette switch traditionally styled rocker switch for use in general purpose applications which may or may not require a modicum of environmental protection. It has silver cad-oxide contacts.
- 100000 cycles Minimum mechanical endurance
- 125 V neon lamp
Applications
Industrial
Technical Specifications
Switch Operation
On-None-Off
Illumination
Illuminated
Actuator / Cap Colour
Black
Contact Current Max
15A
Contact Voltage VAC
125V
Contact Voltage DC Nom
28V
Panel Cutout Height
37mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPST
Switch Mounting
-
Product Range
Tippette LTIL Series
Contact Current AC Max
15A
Contact Current DC Max
15A
Contact Voltage VDC
28V
Panel Cutout Width
21mm
Switch Terminals
Quick Connect
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
