Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoP26A-1D-RND-MTLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.76K1055
Product RangeP26 Series
Your Part Number
150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.230 |
| 5+ | $11.260 |
| 10+ | $10.400 |
| 25+ | $9.420 |
| 50+ | $9.230 |
| 100+ | $9.040 |
| 250+ | $8.850 |
Price for:Each
Minimum: 1
Multiple: 1
$12.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoP26A-1D-RND-MTLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.76K1055
Product RangeP26 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeP26 Series
Panel Cutout Diameter12.7mm
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Contact Current Max6A
Actuator / Cap ColourNatural
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The P26A-1D-RND-MTL is a single-pole single-throw (SPST) Pushbutton Switch with solder lug terminal, a round metal button and OFF-ON function. The P26 series switch is equipped with a slow-make/slow-break contact mechanism and has momentary action with a medium actuation force. The AC rated switch is suitable for shallow back panel applications.
- 25000 cycles Electrical life
- 100000 cycles Mechanical life
- 0 to +85°C Operating temperature range
Applications
Defence, Military & Aerospace, Security
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
12.7mm
Switch Operation
Off-(On)
Contact Current Max
6A
Contact Current AC Max
6A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
P26 Series
Contact Configuration
SPST
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Natural
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
