Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoP27B-RDCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50B1613
Product RangeP27 Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.020 |
| 5+ | $11.200 |
| 10+ | $10.370 |
| 25+ | $9.790 |
| 50+ | $9.370 |
| 100+ | $8.950 |
| 250+ | $8.430 |
Price for:Each
Minimum: 1
Multiple: 1
$12.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoP27B-RDCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50B1613
Product RangeP27 Series
Technical Datasheet
Product RangeP27 Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter12.7mm
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Contact Current Max6A
Actuator / Cap ColourNatural
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The P27B-RD is a single-pole single-throw (SPST) Pushbutton Switch with 0.250-inch tabs terminal, a red actuator and ON function. The P27 series switch is equipped with a slow-make/slow-break contact mechanism and has momentary action with a medium actuation force. The AC rated switch is suitable for shallow back panel applications.
- 25000 cycles Electrical life
- 100000 cycles Mechanical life
- 0 to +85°C Operating temperature range
Applications
Defence, Military & Aerospace, Security
Technical Specifications
Product Range
P27 Series
Panel Cutout Diameter
12.7mm
Switch Operation
Off-(On)
Contact Current Max
6A
Contact Current AC Max
6A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Configuration
SPST
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Natural
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
