Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoRA901-VB-B-9-VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50B1616
Product RangeCurvette R Series
Your Part Number
1,258 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 10+ | $2.270 |
| 25+ | $2.210 |
| 50+ | $2.130 |
| 100+ | $2.070 |
| 250+ | $2.030 |
| 500+ | $1.980 |
| 1000+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoRA901-VB-B-9-VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50B1616
Product RangeCurvette R Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeCurvette R Series
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height28.6mm
Panel Cutout Width14mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
The RA901-VB-B-9-V is a 1-pole black Rocker Switch with 0.250Tab (Quick Connect) terminals. It features Visi-rocker(2 Color) type actuator and Off-None-On function. Due to the patented mounting ear design, they are compatible with a wide range of standard panel cutouts. The Curvette switch has become the barometer for versatility and performance in the miniature switch market.
- SPST contact configuration
- 1000V minimum dielectric strength
- 100MΩ minimum insulation resistance
- Nylon base
- Polyester or nylon actuator
- Snap-in mounting
Applications
Industrial, Medical, HVAC, Test & Measurement, Automotive
Technical Specifications
Switch Operation
On-None-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
28.6mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
Curvette R Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
14mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
