Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoRC911-RB-B-0-NCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.73K1305
Product RangeCurvette R Series
Your Part Number
2,341 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $2.150 |
| 25+ | $2.090 |
| 50+ | $2.020 |
| 100+ | $1.950 |
| 250+ | $1.910 |
| 500+ | $1.880 |
| 1000+ | $1.840 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoRC911-RB-B-0-NCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.73K1305
Product RangeCurvette R Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeCurvette R Series
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Voltage AC Nom125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height28.6mm
Panel Cutout Width14mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
RC911-RB-B-0-N is a single-pole double-throw (SPDT) miniature snap-in rocker switch with black actuator and quick-connect terminals. The R-series Curvette miniature snap-in rocker switch comes with a nylon base. This aesthetically pleasing switch is compatible with a range of standard panel cut-outs. Applications include appliances, HVAC, office lighting, transportation, commercial food, and lawn and garden.
- 100Mohm minimum insulation resistance
- 1000VRMS minimum dielectric strength
- Black actuator / cap color
- 16A AC max contact current
- 125V AC nominal contact voltage
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Voltage AC Nom
125V
Contact Voltage VDC
-
Panel Cutout Width
14mm
Switch Terminals
Quick Connect
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
Curvette R Series
Contact Voltage VAC
125V
Contact Current DC Max
-
Panel Cutout Height
28.6mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for RC911-RB-B-0-N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
