Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoTA22B-TLB-B-XLT1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74R5742
Product RangeT Series
Your Part Number
90 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.560 |
| 5+ | $8.040 |
| 10+ | $7.610 |
| 25+ | $7.000 |
| 50+ | $6.450 |
| 100+ | $4.240 |
| 250+ | $3.110 |
Price for:Each
Minimum: 1
Multiple: 1
$8.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoTA22B-TLB-B-XLT1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74R5742
Product RangeT Series
Technical Datasheet
Switch Operation(On)-None-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeT Series
Contact Current AC Max20A
Contact Current Max20A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height28.6mm
Panel Cutout Width14mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TA22B-TLB-B-XLT1 is a single-pole single-throw (SPST) Rocker Switch with black actuator and quick-connect terminations. Traditional styling coupled with self cleaning contacts, integrated wire leads, a multitude of circuits, ratings and actuator choices has made the TA-series appeal to a wide range of markets.
- 1000V Minimum dielectric strength
- 100MΩ Minimum insulation resistance
- 0 to 185°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
(On)-None-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
20A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
14mm
Switch Terminals
Quick Connect
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
T Series
Contact Current Max
20A
Contact Current DC Max
-
Panel Cutout Height
28.6mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
