Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoVD51S004-6ZZ00-000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.76Y7379
Product RangeV Series
Your Part Number
506 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.180 |
| 5+ | $18.750 |
| 10+ | $18.310 |
| 25+ | $17.880 |
| 50+ | $17.440 |
| 100+ | $17.010 |
| 250+ | $16.570 |
| 5000+ | $16.230 |
Price for:Each
Minimum: 1
Multiple: 1
$19.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoVD51S004-6ZZ00-000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.76Y7379
Product RangeV Series
Technical Datasheet
Switch OperationOn-None-On
Contact Configuration-
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeV Series
Contact Current Max20A
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height36.8mm
Panel Cutout Width21mm
Panel Cutout Diameter-
Switch Terminals-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
20A
Contact Voltage VAC
-
Contact Voltage VDC
-
Panel Cutout Width
21mm
Switch Terminals
-
Contact Configuration
-
Switch Mounting
Panel Mount
Product Range
V Series
Contact Current AC Max
-
Contact Current DC Max
-
Panel Cutout Height
36.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
