Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoVLBAS00C-AZC00-000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50P9548
Product RangeV Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.180 |
| 5+ | $26.080 |
| 10+ | $24.830 |
| 25+ | $23.440 |
| 50+ | $21.680 |
| 100+ | $19.220 |
| 250+ | $18.210 |
| 5000+ | $16.340 |
Price for:Each
Minimum: 1
Multiple: 1
$28.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoVLBAS00C-AZC00-000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50P9548
Product RangeV Series
Technical Datasheet
Switch Operation(On)-None-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeV Series
Contact Current AC Max-
Contact Current Max15A
Contact Voltage VAC-
Contact Current DC Max15A
Contact Voltage DC Nom24V
Contact Voltage VDC24V
Panel Cutout Height36.8mm
Panel Cutout Width21mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
(On)-None-(On)
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Voltage DC Nom
24V
Panel Cutout Height
36.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
V Series
Contact Current Max
15A
Contact Current DC Max
15A
Contact Voltage VDC
24V
Panel Cutout Width
21mm
Switch Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
