Print Page
MRG178.0125
Coaxial Cable, RG178B, Copper Coated Steel, 1.8 mm, 50 ohm, Brown
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoMRG178.0125Copy
Newark Part No.58M9362
Coaxial Cable TypeRG178B
Conductor Area CSA-
Reel Length (Imperial)82ft
Reel Length (Metric)25m
External Diameter1.8mm
Impedance50ohm
Jacket ColorBrown
Jacket MaterialFEP
No. of Max Strands x Strand Size7 x 0.102mm
Product Range-
Wire Gauge18AWG
Conductor MaterialCopper Coated Steel
SVHCNo SVHC (16-Jul-2019)
Product Overview
The MRG178.0125 is a Coaxial Cable with copper-coated steel conductor and an extruded natural PTFE dielectric. This RG178B/U coaxial cable comes with an extruded brown FEP jacket and silver-plated copper wire braid shield (≥95% coverage).
- 750Vrms Maximum continuous working voltage
- -55 to 200°C Temperature range
Applications
Defence, Military & Aerospace
Technical Specifications
Coaxial Cable Type
RG178B
Reel Length (Imperial)
82ft
External Diameter
1.8mm
Jacket Color
Brown
No. of Max Strands x Strand Size
7 x 0.102mm
Wire Gauge
18AWG
SVHC
No SVHC (16-Jul-2019)
Conductor Area CSA
-
Reel Length (Metric)
25m
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Conductor Material
Copper Coated Steel
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate