0
0 Items$0.00

Coaxial Cables :

261 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Coaxial Cable Type
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
External Diameter
Impedance
Jacket Color
Jacket Material
No. of Max Strands x Strand Size
Product Range
Wire Gauge
Conductor Material
27C2162

RoHS

Reel of 100
Reel
1+$204.530
5+$196.620
10+$189.840
RG174
-
100ft
30.48m
2.794mm
50ohm
Black
PVC
Solid
-
25AWG
Copper
02F9846

RoHS

Reel of 100
Reel
1+$103.640
5+$92.320
10+$87.770
25+$86.020
RG174
0.14mm²
100ft
30.5m
2.54mm
50ohm
Black
PVC
7 x 34AWG
-
26AWG
Tinned Copper
74R4857

RoHS

Spool of 500
1+$96.860
10+$94.930
RG6U
0.82mm²
500ft
152.4m
6.9mm
75ohm
Black
PVC
-
-
18AWG
Copper
02F4119

RoHS

Reel of 100
Reel
1+$177.820
5+$170.940
10+$165.050
RG174
-
100ft
30.5m
2.794mm
50ohm
Black
PVC
7 x 34AWG
-
26AWG
Copper Coated Steel
02F4120

RoHS

Reel of 500
Reel
1+$618.970
5+$595.030
10+$574.510
RG174
-
500ft
152.4m
2.794mm
50ohm
Black
PVC
7 x 34AWG
-
26AWG
Copper Coated Steel
87K1862

RoHS

Reel of 500
Reel
1+$642.560
5+$617.710
10+$596.410
RG59
-
498.69ft
152.4m
6.12mm
75ohm
Black
PVC
7 x 0.255mm
-
22AWG
Copper
03F2133

RoHS

Reel of 100
Reel
1+$232.830
5+$223.820
10+$216.100
RG174
-
100ft
30.48m
2.57mm
50ohm
Black
PVC
7 x 34AWG
-
26AWG
Copper
03F2136

RoHS

Reel of 100
Reel
1+$349.160
5+$335.660
10+$324.090
RG58
-
100ft
30.48m
4.953mm
50ohm
Black
PVC
7 x 30AWG
-
22AWG
Tinned Copper
15B3157

RoHS

Reel of 1000
Reel
1+$1,364.670
5+$1,311.900
10+$1,266.660
RG58
-
1000ft
304.8m
4.902mm
51.5ohm
Black
PVC
Solid
-
20AWG
Copper
87K1570

RoHS

Reel of 500
Reel
1+$972.150
5+$934.550
10+$902.320
RG58C
-
500ft
152.4m
4.953mm
50ohm
Black
PVC
19 x 33AWG
-
20AWG
Tinned Copper
73T9499

RoHS

Each
1+$15.020
50+$12.550
100+$11.790
250+$10.840
500+$10.260
RG402
-
3.3ft
1m
3.58mm
50ohm
-
-
-
-
-
SPCCS (Silver Plated Copper Coated Steel)
03F2137

RoHS

Reel of 500
Reel
1+$1,308.840
5+$1,258.220
10+$1,214.830
RG58
-
500ft
152.4m
4.953mm
50ohm
Black
PVC
7 x 30AWG
-
22AWG
Tinned Copper
99F6456

RoHS

Reel of 100
Reel
1+$1,605.160
5+$1,543.080
10+$1,489.880
RG405
-
100ft
30.48m
2.159mm
50ohm
-
Unjacketed
Solid
-
24AWG
SPCCS (Silver Plated Copper Coated Steel)
87K1552

RoHS

Reel of 1000
Reel
1+$1,238.000
5+$1,190.120
10+$1,149.080
RG174
-
1000ft
304.8m
2.794mm
50ohm
Black
PVC
7 x 34AWG
-
26AWG
Copper Coated Steel
87K6276

RoHS

Date/Lot Code

Reel of 100
Reel
1+$370.510
5+$356.170
10+$343.900
RG178B
-
100ft
30.48m
1.803mm
50ohm
White
FEP
7 x 38AWG
-
30AWG
SPCCS (Silver Plated Copper Coated Steel)
03F1350

RoHS

Reel of 100
Reel
1+$1,407.710
5+$1,353.270
10+$1,306.600
RG223
-
100ft
30.48m
5.39mm
50ohm
Black
PVC
Solid
-
19AWG
Silver Plated Copper
87K6352

RoHS

Reel of 1000
Reel
1+$334.490
5+$321.560
10+$310.470
RG6
-
1000ft
304.8m
6.858mm
75ohm
Black
PVC
Solid
-
18AWG
Copper Coated Steel
87K2764

RoHS

Date/Lot Code

Reel of 100
Reel
1+$628.300
5+$604.010
10+$583.180
RG179
-
100ft
30.48m
2.54mm
75ohm
Brown
FEP
7 x 38AWG
-
30AWG
SPCCS (Silver Plated Copper Coated Steel)
87K6239

RoHS

Reel of 1000
Reel
1+$1,445.090
5+$1,389.210
10+$1,341.310
RG58A
-
1000ft
304.8m
4.902mm
50ohm
Black
PVC
19 x 33AWG
-
20AWG
Copper
43W6201
Pack of 500
1+$49.450
RG6
0.82mm²
500ft
152.4m
6.9mm
75ohm
Black
PVC
-
-
18AWG
Copper Coated Steel
87K1762

RoHS

Date/Lot Code

Reel of 100
Reel
1+$707.160
5+$679.810
10+$656.370
RG316
-
100ft
30.48m
2.44mm
50ohm
Brown
FEP
7 x 34AWG
-
26AWG
SPCCS (Silver Plated Copper Coated Steel)
02F5771

RoHS

Reel of 100
Reel
1+$558.510
5+$536.910
10+$518.400
RG316
-
100ft
30.48m
2.49mm
50ohm
White
FEP
7 x 34AWG
-
26AWG
SPCCS (Silver Plated Copper Coated Steel)
60R4557

RoHS

Reel of 50
Reel
1+$21.970
5+$20.480
10+$19.210
RG179
-
164ft
50m
2.8mm
75ohm
Black
PVC
7 x 0.1mm
-
-
Copper
50AC7252

RoHS

Reel of 100
Reel
1+$279.630
25+$260.950
50+$241.380
100+$236.040
250+$227.140
RG316
-
328ft
100m
2.49mm
50ohm
-
FEP
7 x 0.17mm
-
-
SPCCS (Silver Plated Copper Coated Steel)
50AC7251

RoHS

Reel of 100
Reel
1+$244.550
25+$228.210
50+$211.100
100+$206.420
250+$198.640
RG179
-
328ft
100m
2.54mm
75ohm
-
FEP
7 x 0.1mm
-
-
SPCCS (Silver Plated Copper Coated Steel)
1-25 of 261 items
of 11 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M