Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoRG179Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.50AC7251
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $244.550 |
| 25+ | $228.210 |
| 50+ | $211.100 |
| 100+ | $206.420 |
| 250+ | $198.640 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$244.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG179Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.50AC7251
Technical Datasheet
Coaxial Cable TypeRG179
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter2.54mm
Impedance75ohm
Jacket Color-
Jacket MaterialFEP
No. of Max Strands x Strand Size7 x 0.1mm
Product Range-
Wire Gauge-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
RG179
Reel Length (Imperial)
328ft
External Diameter
2.54mm
Jacket Color
-
No. of Max Strands x Strand Size
7 x 0.1mm
Wire Gauge
-
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
75ohm
Jacket Material
FEP
Product Range
-
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Technical Docs (1)
Alternatives for RG179
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
