Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoBD40Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27K4039
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $400.390 |
| 5+ | $383.380 |
| 10+ | $373.170 |
| 25+ | $362.970 |
Price for:Each
Minimum: 1
Multiple: 1
$400.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoBD40Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27K4039
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionMultifunction
Meter Range-
Digit Height14.2mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BD40 is an UDM40 Digital Panel Meter with modular indicator and controller. The µp-based digital panel meter with 4-digit LED indicator for current, voltage, temperature, resistance, rate, frequency, speed and period measurements. The measuring ranges and functions easily programmable from the keypad or from the PC by means of optional UdmSoft software. UDM40 includes storage minimum to maximum functions and double level protection password. The alarm status can be coupled to the different colour of the display.
- LED display
- Linearization of V, A and Hz inputs up to 16 points
- TRMS AC current and voltage measurements
- MODBUS, JBUS communication protocol
Applications
Industrial, Metering, Test & Measurement, Thermal Management
Technical Specifications
No. of Digits / Alpha
4
Meter Range
-
Panel Cutout Height
45mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Meter Function
Multifunction
Digit Height
14.2mm
Panel Cutout Width
92mm
Supply Voltage Max
-
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for BD40
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
