Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | BOAVCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 05M3934 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $283.150 |
| 5+ | $271.120 |
| 10+ | $263.900 |
| 25+ | $256.680 |
Price for:Each
Minimum: 1
Multiple: 1
$283.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | BOAVCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 05M3934 |
| Technical Datasheet | |
| Accessory Type | - |
| For Use With | - |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The BOAV is a multifunction LED Display Panel for use with digital panel meters.
- 0 to 20mA, 0 to 10VDC Analogue output
Applications
Industrial
Technical Specifications
| Accessory Type | - |
|---|---|
| Product Range | - |
| For Use With | - |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
