Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | BPHCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 27K4045 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $130.980 |
| 5+ | $125.410 |
| 10+ | $122.070 |
| 25+ | $118.730 |
Price for:Each
Minimum: 1
Multiple: 1
$130.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | BPHCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 27K4045 |
| Technical Datasheet | |
| Accessory Type | Power Supply Module |
| For Use With | Carlo Gavazzi Type UDM35 Modular Indicator & Controllers |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The BPH is a 90 to 260VAC/DC Universal Power Supply Module for use with Carlo Gavazzi type UDM35 modular indicator and controllers.
Applications
Automation & Process Control, Power Management
Technical Specifications
| Accessory Type | Power Supply Module |
|---|---|
| Product Range | - |
| For Use With | Carlo Gavazzi Type UDM35 Modular Indicator & Controllers |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for BPH
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
